+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01006

Filament: PET-G; 1.75mm; yellow; 230÷240°C; 1kg; PolyLite™

Manufacturer: POLYMAKER

Manufacturer part number:
PB01006
TME Symbol:
PB01006

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
yellow
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710080
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01006
0 in TME stock
Net price for quantities from 1 rol - 26.09 EURGross price for quantities from 1 rol - 31.31 EUR
Net price for quantities from 5 rol - 25.16 EURGross price for quantities from 5 rol - 30.19 EUR
Net price for quantities from 10 rol - 24.23 EURGross price for quantities from 10 rol - 29.07 EUR
No. of rolls (Multiplicity: 1)
Hardly available product