+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01011

Filament: PET-G; 1.75mm; transparent; 230÷240°C; 1kg; PolyLite™

Manufacturer: POLYMAKER

Manufacturer part number:
PB01011
TME Symbol:
PB01011

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
transparent
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710134
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01011
0 in TME stock
Net price for quantities from 1 rol - 26.08 EURGross price for quantities from 1 rol - 31.30 EUR
Net price for quantities from 5 rol - 25.15 EURGross price for quantities from 5 rol - 30.18 EUR
Net price for quantities from 10 rol - 24.22 EURGross price for quantities from 10 rol - 29.06 EUR
No. of rolls (Multiplicity: 1)
Hardly available product