+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01012

Filament: PET-G; 1.75mm; silver; 230÷240°C; 1kg; PolyLite™


Manufacturer: POLYMAKER

Manufacturer part number:
PB01012
TME Symbol:
PB01012

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
silver
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1.2831 kg
Certificates
EAN code6938936710141
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01012
10 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 25.88 EURGross price for quantities from 1 rol - 31.05 EUR
Net price for quantities from 5 rol - 24.95 EURGross price for quantities from 5 rol - 29.94 EUR
Net price for quantities from 10 rol - 24.03 EURGross price for quantities from 10 rol - 28.84 EUR