+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01039

Filament: PET-G; 1.75mm; magenta; 230÷240°C; 1kg; PolyLite™


Manufacturer: POLYMAKER

Manufacturer part number:
PB01039
TME Symbol:
PB01039

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
magenta
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936707172
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01039
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 29.18 USDGross price for quantities from 1 rol - 35.02 USD
Net price for quantities from 5 rol - 28.14 USDGross price for quantities from 5 rol - 33.77 USD
Net price for quantities from 10 rol - 27.10 USDGross price for quantities from 10 rol - 32.52 USD