+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01057

Filament: PET-G; 1.75mm; dark violet; 230÷240°C; 1kg; PolyLite™


Manufacturer: POLYMAKER

Manufacturer part number:
PB01057
TME Symbol:
PB01057

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
dark violet
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936713791
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01057
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 28.93 USDGross price for quantities from 1 rol - 34.71 USD
Net price for quantities from 5 rol - 27.89 USDGross price for quantities from 5 rol - 33.47 USD
Net price for quantities from 10 rol - 26.86 USDGross price for quantities from 10 rol - 32.23 USD