+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB02001

Filament: PET-G Tough; 1.75mm; black; 230÷240°C; 750g; PolyMax™


Manufacturer: POLYMAKER

Manufacturer part number:
PB02001
TME Symbol:
PB02001

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G Tough
Filament diameter
1.75mm
Colour
black
Printing temperature
230...240°C
Net weight
750g
Table temperature
70...80°C
Manufacturer series
PolyMax™
Gross weight1.0093 kg
Certificates
EAN code6938936710530
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB02001
10 in TME stock
Net price for quantities from 1 rol - 44.56 USDGross price for quantities from 1 rol - 53.47 USD
Net price for quantities from 5 rol - 42.97 USDGross price for quantities from 5 rol - 51.56 USD
Net price for quantities from 10 rol - 41.37 USDGross price for quantities from 10 rol - 49.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product