+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB02002

Filament: PET-G Tough; 1.75mm; white; 230÷240°C; 750g; PolyMax™

Manufacturer: POLYMAKER

Manufacturer part number:
PB02002
TME Symbol:
PB02002

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G Tough
Filament diameter
1.75mm
Colour
white
Printing temperature
230...240°C
Net weight
750g
Table temperature
70...80°C
Manufacturer series
PolyMax™
Gross weight1.0197 kg
Certificates
EAN code6938936710547
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB02002
6 in TME stock
Net price for quantities from 1 rol - 38.45 EURGross price for quantities from 1 rol - 46.14 EUR
Net price for quantities from 5 rol - 37.07 EURGross price for quantities from 5 rol - 44.49 EUR
Net price for quantities from 10 rol - 35.70 EURGross price for quantities from 10 rol - 42.84 EUR
No. of rolls (Multiplicity: 1)
Hardly available product