+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1004

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.2V; If: 10A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PB1004
TME Symbol:
PB1004-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.2V
Load current
10A
Max. forward impulse current
135A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Dimensions
19x19x6.8mm
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight4.957 g
Certificates
*
PB1004
170 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 200 pcs - 0.61 EURGross price for quantities from 200 pcs - 0.73 EUR
Net price for quantities from 400 pcs - 0.57 EURGross price for quantities from 400 pcs - 0.69 EUR
Net price for quantities from 600 pcs - 0.56 EURGross price for quantities from 600 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs