+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1006

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.2V; If: 10A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PB1006
TME Symbol:
PB1006-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.2V
Load current
10A
Max. forward impulse current
135A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Dimensions
19x19x6.8mm
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.2 g
Certificates
*
PB1006
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 600 pcs - 0.67 USDGross price for quantities from 600 pcs - 0.80 USD
Net price for quantities from 800 pcs - 0.65 USDGross price for quantities from 800 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.70 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.