+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1010

Bridge rectifier: single-phase; Urmax: 1000V; Ufmax: 1.2V; If: 10A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PB1010
TME Symbol:
PB1010-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.2V
Load current
10A
Max. forward impulse current
135A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Dimensions
19x19x6.8mm
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.165 g
Certificates
*
PB1010
261 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 600 pcs - 0.77 USDGross price for quantities from 600 pcs - 0.93 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.80 USD
Net price for quantities from 2600 pcs - 0.66 USDGross price for quantities from 2600 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs