+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1973BBLKRILEF0

Switch: push-button; Pos: 2; SPST; 15A/250VAC; red; PB1973; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PB1973BBLKRILEF0
TME Symbol:
PB1973BBLKRILEF0

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
15A / 250V AC
Actuator colour
red
Leads
connectors FASTON
Manufacturer series
PB1973
Mechanical durability
30000 cycles
Max. contact resistance:
20mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
1GΩ
Body dimensions
21x15x19.6mm
Electrical life
10000 cycles
Body colour
black
Mounting hole dimensions
19.5x13mm
Operating temperature
-10...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PB1973BBLKRILEF0
0 in TME stock
Net price for quantities from 600 pcs - 1.35 EURGross price for quantities from 600 pcs - 1.62 EUR
Net price for quantities from 1000 pcs - 1.31 EURGross price for quantities from 1000 pcs - 1.57 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.