+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 30A | |
Max. forward impulse current | 0.24kA | |
Version | flat | |
Case | PB | |
Electrical mounting | THT | |
Leads | flat pin | |
Kind of package | tube | |
Max. forward voltage | 0.97V | |
Features of semiconductor devices | glass passivated | |
Technology | isoCink+™ |