+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB3508-E3/45

Bridge rectifier: single-phase; Urmax: 800V; If: 35A; Ifsm: 350A

Manufacturer: VISHAY

Manufacturer part number:
PB3508-E3/45
TME Symbol:
PB3508-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
35A
Max. forward impulse current
350A
Version
flat
Case
PB
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
PB3508-E3/45
0 in TME stock
Net price for quantities from 1200 pcs - 1.45 GBPGross price for quantities from 1200 pcs - 1.74 GBP
No. of pieces (Multiplicity: 1 200)