+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB350STRW

Switch: keypad; SPST; 0.03A/28VDC; LED; white; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
PB350STRW
TME Symbol:
PB350STRW

Specification

Manufacturer
E-SWITCH
Type of switch
keypad
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.03A / 28V DC
Illumination
LED
Backlight colour
white
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Contact material
gold
Operating Force
4.81N
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
12.8mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches E-SWITCH,
*
PB350STRW
0 in TME stock
Net price for quantities from 100 pcs - 2.15 EURGross price for quantities from 100 pcs - 2.58 EUR
Net price for quantities from 200 pcs - 2.06 EURGross price for quantities from 200 pcs - 2.47 EUR
Net price for quantities from 300 pcs - 2.00 EURGross price for quantities from 300 pcs - 2.41 EUR
Net price for quantities from 500 pcs - 1.95 EURGross price for quantities from 500 pcs - 2.34 EUR
Net price for quantities from 1000 pcs - 1.88 EURGross price for quantities from 1000 pcs - 2.25 EUR
Net price for quantities from 2000 pcs - 1.81 EURGross price for quantities from 2000 pcs - 2.17 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.