+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB350STRY

Switch: keypad; SPST; 0.03A/28VDC; LED; yellow; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
PB350STRY
TME Symbol:
PB350STRY

Specification

Manufacturer
E-SWITCH
Type of switch
keypad
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.03A / 28V DC
Illumination
LED
Backlight colour
yellow
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Contact material
gold
Operating Force
4.81N
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
12.8mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches E-SWITCH,
*
PB350STRY
100 in TME stock
Net price for quantities from 1 pcs - 2.77 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 3.05 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.87 EUR
Net price for quantities from 20 pcs - 2.23 EURGross price for quantities from 20 pcs - 2.68 EUR
Net price for quantities from 50 pcs - 2.06 EURGross price for quantities from 50 pcs - 2.47 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 2.36 EUR
Net price for quantities from 1000 pcs - 1.83 EURGross price for quantities from 1000 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs