+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB400EEQX

Switch: push-button; Pos: 2; DPST; 3A/30VDC; Leads: for PCB,angled


Manufacturer: E-SWITCH

Manufacturer part number:
PB400EEQX
TME Symbol:
PB400EEQX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
DC contacts rating @R
3A / 30V DC
Leads
angled, for PCB
Manufacturer series
PB400
Max. contact resistance:
30mΩ
Switching method
OFF-ON
Mounting
THT
Min. insulation resistance
500MΩ
Body dimensions
10.2x7.4x13mm
Electrical life
6000 cycles
Operating temperature
-5...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PB400EEQX
0 in TME stock
No. of pieces (Multiplicity: 540)
Minimum order quantity: 540.
Multiplicity: 540.
Net price for quantities from 540 pcs - 1.24 EURGross price for quantities from 540 pcs - 1.48 EUR