+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PB5010-E3/45

Bridge rectifier: single-phase; Urmax: 1kV; If: 45A; Ifsm: 450A


Manufacturer: VISHAY

Manufacturer part number:
PB5010-E3/45
TME Symbol:
PB5010-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
45A
Max. forward impulse current
0.45kA
Version
flat
Case
PB
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight7.425 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
PB5010-E3/45
1486 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 6.44 EUR
Net price for quantities from 5 pcs - 4.03 EURGross price for quantities from 5 pcs - 4.84 EUR
Net price for quantities from 10 pcs - 3.51 EURGross price for quantities from 10 pcs - 4.21 EUR
Net price for quantities from 20 pcs - 3.08 EURGross price for quantities from 20 pcs - 3.70 EUR
Net price for quantities from 60 pcs - 2.60 EURGross price for quantities from 60 pcs - 3.11 EUR
Net price for quantities from 100 pcs - 2.43 EURGross price for quantities from 100 pcs - 2.92 EUR
Net price for quantities from 300 pcs - 2.25 EURGross price for quantities from 300 pcs - 2.69 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.62 EUR
Net price for quantities from 1000 pcs - 2.13 EURGross price for quantities from 1000 pcs - 2.56 EUR
Packaging method by the manufacturer:
Tube = 20 pcsCardboard = 1 200 pcs