+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-PB8-AA00A1GE-2

Switch: push-button; Pos: 2; SPDT; 1A/120VAC; 1A/38VDC; ON-(ON)


Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB8-AA00A1GE-2
TME Symbol:
PB8-AA00A1GE-2

Specification

Manufacturer
ADAM TECH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 38V DC
Switching method
ON-(ON)
IP rating
IP68
Leads
for soldering
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
copper alloy
Contact plating
silver plated
Mounting
on panel
Body dimensions
12.7x6.6x19.4mm
Switches features
sealed terminals
Operating temperature
-30...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ADAM TECH,
*
SW-PB8-AA00A1GE-2
0 in TME stock
Net price for quantities from 500 pcs - 2.13 EURGross price for quantities from 500 pcs - 2.55 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.