+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-PB8-AA00A2QE-3

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; 6A/28VDC; ON-ON


Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB8-AA00A2QE-3
TME Symbol:
PB8-AA00A2QE-3

Specification

Manufacturer
ADAM TECH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
6A / 28V DC
Switching method
ON-ON
Leads
for PCB
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
copper alloy
Contact plating
silver plated
Mounting
on panel
Body dimensions
12.7x6.6x19.25mm
Switches features
sealed terminals
Operating temperature
-30...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ADAM TECH,
*
SW-PB8-AA00A2QE-3
0 in TME stock
Net price for quantities from 600 pcs - 2.24 EURGross price for quantities from 600 pcs - 2.68 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.