+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSS2515YPN-QX

Transistor: NPN / PNP; bipolar; complementary pair; 15V; 0.5A


Manufacturer: NEXPERIA

Manufacturer part number:
PBSS2515YPN-QX
TME Symbol:
PBSS2515YPN-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
15V
Collector current
0.5A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Current gain
90...200
Mounting
SMD
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PBSS2515YPN-QX
0 in TME stock
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 25 pcs - 0.14 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Hardly available product