+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSS4140DPNF

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 1A; 370mW

Manufacturer: NEXPERIA

Manufacturer part number:
PBSS4140DPNF
TME Symbol:
PBSS4140DPNF

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
1A
Power dissipation
0.37W
Case
SC74, SOT457, TSOP6
Pulsed collector current
2A
Current gain
300...900
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PBSS4140DPNF
0 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Hardly available product