+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PC-1

Board: universal; single sided,prototyping; W: 115mm; L: 160mm


Manufacturer: SCI

Manufacturer part number:
PC-1
TME Symbol:
PC-01LAM

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, single sided
Laminate thickness
1.6mm
Width
115mm
Length
160mm
Number of soldering pads
2200
Gross weight36.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-1
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 6.86 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 6.44 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcsCardboard = 500 pcs