+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-1.4

Enclosure: multipurpose; POCKET CARD; X: 54mm; Y: 85mm; Z: 10mm; ABS


Manufacturer: TEKO

Manufacturer part number:
PC-1.4
TME Symbol:
PC-1.4

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
POCKET CARD
Dimension X
54mm
Dimension Y
85mm
Dimension Z
10mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Version
hollowed area for foil keypad, with hole, with recess for label
Gross weight18.57 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
PC-1.4
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 4.34 USD