+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-189

Cable; H03VV-F; 3x0.5mm2; IEC C13 female,IEC C14 male; PVC; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
PC-189
TME Symbol:
PC-189

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
6A
Rated voltage
0.25kV
Manufacturer series
Cablexpert
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight138.2 g
Certificates
EAN code8716309011310
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-189
157 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.