+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-1B-DC-1-RL

Switch: push-button; Pos: 2; SPST; 10A/14VDC; red; Illumin: LED; PC

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PC-1B-DC-1-RL
TME Symbol:
PC-1B-DC-1-RL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
10A / 14V DC
Actuator colour
red
Illumination
LED
Backlight colour
red
Leads
connectors
Leads dimensions
6.35x0.8mm
Manufacturer series
PC
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Contact material
copper alloy
Body colour
black
Button shape
round
IP rating
IP65
Flammability rating
UL94V-2
Illumination voltage
12V DC
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
PC-1B-DC-1-RL
0 in TME stock
Net price for quantities from 1 pcs - 6.25 GBPGross price for quantities from 1 pcs - 7.50 GBP
Net price for quantities from 25 pcs - 5.56 GBPGross price for quantities from 25 pcs - 6.67 GBP
Net price for quantities from 50 pcs - 5.22 GBPGross price for quantities from 50 pcs - 6.26 GBP
Net price for quantities from 100 pcs - 4.87 GBPGross price for quantities from 100 pcs - 5.84 GBP
No. of pieces (Multiplicity: 1)