+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PC-4

Board: universal; single sided,prototyping; W: 47mm; L: 72mm


Manufacturer: SCI

Manufacturer part number:
PC-4
TME Symbol:
PC-4

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, single sided
Laminate thickness
1.6mm
Width
47mm
Length
72mm
Number of soldering pads
417
Soldering pads pitch
2.54mm
Gross weight6.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.94 EURGross price for quantities from 2 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.93 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 200 pcsBag = 500 pcs