+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-5

Board: universal; single sided,prototyping; W: 45mm; L: 91mm


Manufacturer: SCI

Manufacturer part number:
PC-5
TME Symbol:
PC-5

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, single sided
Laminate thickness
1.6mm
Width
45mm
Length
91mm
Soldering pads configuration
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-5
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 1.11 EUR
Packaging method by the manufacturer:Bag = 50 pcs