+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

58261

Card reader: memory; USB A plug,USB C plug; USB 3.0; PnP; black


Manufacturer: GOOBAY

Manufacturer part number:
58261
TME Symbol:
PC-58261

Specification

Manufacturer
GOOBAY
Type of memory card reader
memory
Connection
USB A plug, USB C plug
Version
USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
PC accessories features
PnP
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Gross weight42.52 g
Certificates
See other products in this category: Computer Adapters GOOBAY,
*
58261
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.87 GBPGross price for quantities from 1 pcs - 14.24 GBP
Net price for quantities from 3 pcs - 10.43 GBPGross price for quantities from 3 pcs - 12.52 GBP
Net price for quantities from 5 pcs - 9.06 GBPGross price for quantities from 5 pcs - 10.87 GBP