+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0004

Cable tie; L: 300mm; W: 3.4mm; natural; polyamide; 100pcs; UL94V-2


Manufacturer: LOGILINK

Manufacturer part number:
KAB0004
TME Symbol:
PC-KAB0004

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.3m
Tie width
3.4mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight142.5 g
Certificates
EAN code4260113569214
See other products in this category: Cable Ties LOGILINK,
*
KAB0004
5 in TME stock
Net price for quantities from 1 pcg - 5.19 USDGross price for quantities from 1 pcg - 6.23 USD
Net price for quantities from 3 pcg - 3.32 USDGross price for quantities from 3 pcg - 3.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.