+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 080809

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 85mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 080809
TME Symbol:
PC080809

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
85mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight156.5 g
Certificates
EAN code6418074058324

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 080809
11 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 32.95 USD
Net price for quantities from 24 pcs - 25.69 USDGross price for quantities from 24 pcs - 30.83 USD
Net price for quantities from 40 pcs - 24.08 USDGross price for quantities from 40 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.