+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC187

Terminal: flat; 4.8mm; 0.5mm; male; THT; brass; tinned


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC187
TME Symbol:
PC187

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
13mm
Dimensions
Gross weight0.235 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC187
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 100 pcs