+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

89243000

Quick splice; 24A; 450V; spring clamp; grey; polycarbonate; 2.5mm2


Manufacturer: SIMET

Manufacturer part number:
89243000
TME Symbol:
PC215S

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
grey
Body material
polycarbonate
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
5
Stripped wire length
11mm
Trade name
quick splice
Gross weight1.634 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89243000
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.30 EUR
Net price for quantities from 20 pcs - 0.22 EURGross price for quantities from 20 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.21 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs