+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89244000

Quick splice; 24A; 450V; spring clamp; black; polycarbonate; 11mm


Manufacturer: SIMET

Manufacturer part number:
89244000
TME Symbol:
PC218S

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
black
Body material
polycarbonate
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
8
Stripped wire length
11mm
Trade name
quick splice
Gross weight2.327 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89244000
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.48 EURGross price for quantities from 2 pcs - 0.57 EUR
Net price for quantities from 20 pcs - 0.43 EURGross price for quantities from 20 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.40 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs