+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC28F640P30BF65A

IC: FLASH memory; 64MbFLASH; 4Mx16bit; 65ns; BGA64; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
PC28F640P30BF65A
TME Symbol:
PC28F640P30BF65A

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Memory organisation
4Mx16bit
Operating voltage
1.7...2V
Access time
65ns
Case
BGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
PC28F640P30BF65A
0 in TME stock
Net price for quantities from 864 pcs - 5.68 USDGross price for quantities from 864 pcs - 6.81 USD
No. of pieces (Multiplicity: 864)
Hardly available product