+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

89006002

Quick splice; 24A; 450V; spring clamp; 0.5÷2.5mm2; quick splice


Manufacturer: SIMET

Manufacturer part number:
89006002
TME Symbol:
PC301-CL

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Wire cross-section
0.5...2.5mm2
Splice terminal variant
with push button
Trade name
quick splice
Gross weight1.785 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89006002
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcs