+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89007006

Quick splice; 17.5A; 450V; spring clamp; 0.5÷2.5mm2; quick splice


Manufacturer: SIMET

Manufacturer part number:
89007006
TME Symbol:
PC302-CL

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
17.5A
Rated voltage
450V
Electrical mounting
spring clamp
Wire cross-section
0.5...2.5mm2
Splice terminal variant
with push button
Trade name
quick splice
Gross weight2.06 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89007006
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 400 pcs - 0.28 USDGross price for quantities from 400 pcs - 0.34 USD
Packaging method by the manufacturer:Cardboard = 100 pcs