+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC3C

Programmable time switch; Range: 7days; 230VAC; OUT 1: 250VAC/16A


Manufacturer: ZEXT

Manufacturer part number:
PC3C
TME Symbol:
PC3C

Specification

Manufacturer
ZEXT
Type of automation module
programmable time switch
Counting range
7days
Number of operation modes
16
Counter operation modes
cyclical operation ON-OFF in set times (days and hours), max number of sets 16
Operating temperature
-10...40°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Number of pins
2
IP rating
IP20
Body dimensions
56x130x72mm
Supply voltage
  • 230V AC
Gross weight189.4 g
Certificates
EAN code5903874875628
See other products in this category: Digital Timers ZEXT,
*
PC3C
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 10.23 USD