+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA-2B

Sound transducer: piezo signaller; 3.5kHz; Sound level: 110dB


Manufacturer: MPM

Manufacturer part number:
PCA-2B
TME Symbol:
PCA-2B

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Resonant frequency
3.5kHz
Sound level
110dB
Capacitance
90nF
Colour
white
Gross weight12.23 g

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MPM,
*
PCA-2B
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 5.27 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 4.06 USD
Packaging method by the manufacturer:Bag = 10 pcs