+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA-4U

Sound transducer: piezo signaller; 3.5kHz; Sound level: 100dB


Manufacturer: MPM

Manufacturer part number:
PCA-4U
TME Symbol:
PCA-4U

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Resonant frequency
3.5kHz
Sound level
100dB
Capacitance
45nF
Body dimensions
Ø54x25mm
Colour
black
Cable length
80mm
Mounting holes raster
71mm
Gross weight14.87 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MPM,
*
PCA-4U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 5 pcs - 1.83 EURGross price for quantities from 5 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.99 EUR