+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA.1S.250.CTLC52

Connector: coaxial; plug; female; PIN: 1; soldering; for cable; 1S


Manufacturer: LEMO

Manufacturer part number:
PCA.1S.250.CTLC52
TME Symbol:
PCA.1S.250.CTLC52

Specification

Manufacturer
LEMO
Type of connector
coaxial
Connector
plug
Kind of connector
female
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Manufacturer series
1S
Current rating
12A
IP rating
IP50
Locking system
internal bayonet, push-pull
Cable external diameter
4.2...5.2mm
Spatial orientation
straight
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
HF-2114, RG122, RG174, RG178(A,B), RG188, RG196(A), RG316
Gross weight20.767 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PCA.1S.250.CTLC52
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.43 EURGross price for quantities from 1 pcs - 44.91 EUR
Net price for quantities from 10 pcs - 31.72 EURGross price for quantities from 10 pcs - 38.06 EUR
Net price for quantities from 25 pcs - 29.72 EURGross price for quantities from 25 pcs - 35.67 EUR
Net price for quantities from 50 pcs - 28.22 EURGross price for quantities from 50 pcs - 33.86 EUR