+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA.1S.305.CLLC32

Connector: circular; 1S; plug; male/female; PIN: 5(2+3); soldering


Manufacturer: LEMO

Manufacturer part number:
PCA.1S.305.CLLC32
TME Symbol:
PCA.1S.305.CLLC32

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male/female
Number of pins
5 (2+3)
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet, push-pull
Cable external diameter
2.2...3.2mm
Spatial orientation
straight
Gross weight20 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PCA.1S.305.CLLC32
0 in TME stock
Net price for quantities from 1 pcs - 62.36 EURGross price for quantities from 1 pcs - 74.84 EUR
Net price for quantities from 5 pcs - 55.43 EURGross price for quantities from 5 pcs - 66.52 EUR
Net price for quantities from 10 pcs - 48.50 EURGross price for quantities from 10 pcs - 58.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.