+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA.1S.306.CLLC66

Connector: circular; 1S; plug; male/female; PIN: 6(3+3); soldering


Manufacturer: LEMO

Manufacturer part number:
PCA.1S.306.CLLC66
TME Symbol:
PCA.1S.306.CLLC66

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male/female
Number of pins
6 (3+3)
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet, push-pull
Gross weight19.64 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PCA.1S.306.CLLC66
0 in TME stock
Net price for quantities from 10 pcs - 48.11 EURGross price for quantities from 10 pcs - 57.73 EUR
Net price for quantities from 25 pcs - 41.90 EURGross price for quantities from 25 pcs - 50.28 EUR
Net price for quantities from 50 pcs - 39.10 EURGross price for quantities from 50 pcs - 46.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.