+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA82C251T/YM.118

IC: CAN transceiver; Ch: 1; 5VDC; SO8; No.of rec: 1; No.of trans: 1

NEW

Manufacturer: NXP

Manufacturer part number: -
TME Symbol:
PCA82C251T/YM.118

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Number of channels
1
Case
SO8
Interface
CAN
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 5V DC
Gross weight0.116 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
PCA82C251T/YM.118
2339 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 3.09 EUR
Net price for quantities from 100 pcs - 2.39 EURGross price for quantities from 100 pcs - 2.86 EUR
Net price for quantities from 500 pcs - 2.27 EURGross price for quantities from 500 pcs - 2.73 EUR
Net price for quantities from 1000 pcs - 2.04 EURGross price for quantities from 1000 pcs - 2.45 EUR
Net price for quantities from 2500 pcs - 1.91 EURGross price for quantities from 2500 pcs - 2.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs