+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9306DTR2G

IC: digital; bidirectional,logic level voltage translator; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
PCA9306DTR2G
TME Symbol:
PCA9306DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
TSSOP8
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Operating temperature
-55...125°C
Kind of output
open drain
Supply voltage
  • 1...3.6V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • auto-direction sensing
Gross weight0.06 g
Certificates
See other products in this category: Level translators ONSEMI,
*
PCA9306DTR2G
785 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.66 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs