+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9306FMUTAG

IC: digital; bidirectional,logic level voltage translator; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
PCA9306FMUTAG
TME Symbol:
PCA9306FMUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
uDFN8
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Operating temperature
-55...125°C
Kind of output
open drain
Supply voltage
  • 1...3.6V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • auto-direction sensing
Gross weight0.012 g
Certificates
See other products in this category: Level translators ONSEMI,
*
PCA9306FMUTAG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 3000 pcs - 0.48 EURGross price for quantities from 3000 pcs - 0.58 EUR