+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9534DW

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SO16-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9534DW
TME Symbol:
PCA9534DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO16-W
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.405 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9534DW
3 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 2.54 USDGross price for quantities from 3 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 40 pcs - 2.02 USDGross price for quantities from 40 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs