+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9534DWR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SOIC16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9534DWR
TME Symbol:
PCA9534DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SOIC16
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9534DWR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order