+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9535DWR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SOIC24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9535DWR
TME Symbol:
PCA9535DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9535DWR
0 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.11 EUR
Net price for quantities from 2000 pcs - 0.91 EURGross price for quantities from 2000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)