+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9555PWR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9555PWR
TME Symbol:
PCA9555PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP24
Integrated circuit features
PWM
Operating temperature
-40...85°C
Number of channels
16
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9555PWR
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.