+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9557PWR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9557PWR
TME Symbol:
PCA9557PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.094 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9557PWR
273 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.